Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions G9912332 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row

RS Stock No.: 286-5194Brand: Amphenol Communications SolutionsManufacturers Part No.: G9912332HR
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

74

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G9912332

Country of Origin

China

Stock information temporarily unavailable.

BD 3,944.160

BD 2.739 Each (On a Reel of 1440) (Exc. Vat)

BD 4,338.576

BD 3.013 Each (On a Reel of 1440) (inc. VAT)

Amphenol Communications Solutions G9912332 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row

BD 3,944.160

BD 2.739 Each (On a Reel of 1440) (Exc. Vat)

BD 4,338.576

BD 3.013 Each (On a Reel of 1440) (inc. VAT)

Amphenol Communications Solutions G9912332 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

74

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G9912332

Country of Origin

China