Technical Document
Specifications
Body Orientation
Vertical
Gender
Receptacle
Number Of Contacts
74
Number Of Rows
1
Pitch
0.6mm
Mounting Type
PCB
Series
G991B322
Country of Origin
China
Stock information temporarily unavailable.
BD 4.560
BD 4.560 Each (Exc. Vat)
BD 5.016
BD 5.016 Each (inc. VAT)
Amphenol Communications Solutions G991B322 Series Vertical Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch,
1
BD 4.560
BD 4.560 Each (Exc. Vat)
BD 5.016
BD 5.016 Each (inc. VAT)
Amphenol Communications Solutions G991B322 Series Vertical Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.560 |
10 - 24 | BD 4.142 |
25 - 49 | BD 3.800 |
50 - 99 | BD 3.504 |
100+ | BD 3.306 |
Technical Document
Specifications
Body Orientation
Vertical
Gender
Receptacle
Number Of Contacts
74
Number Of Rows
1
Pitch
0.6mm
Mounting Type
PCB
Series
G991B322
Country of Origin
China