Technical Document
Specifications
Body Orientation
Straight
Gender
Receptacle
Number Of Contacts
74
Number Of Rows
1
Pitch
0.6mm
Mounting Type
PCB
Series
G991B332
Country of Origin
China
BD 3,944.160
BD 2.739 Each (On a Reel of 1440) (Exc. Vat)
BD 4,338.576
BD 3.013 Each (On a Reel of 1440) (inc. VAT)
1440
BD 3,944.160
BD 2.739 Each (On a Reel of 1440) (Exc. Vat)
BD 4,338.576
BD 3.013 Each (On a Reel of 1440) (inc. VAT)
1440
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Body Orientation
Straight
Gender
Receptacle
Number Of Contacts
74
Number Of Rows
1
Pitch
0.6mm
Mounting Type
PCB
Series
G991B332
Country of Origin
China