Technical Document
Specifications
Card Type
SD Card
Gender
Female
Insertion/Removal Method
Push-Push
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Termination Method
SMT
Series Number
GSD09001
Country of Origin
China
Stock information temporarily unavailable.
BD 155.925
BD 0.446 Each (On a Reel of 350) (Exc. Vat)
BD 171.517
BD 0.491 Each (On a Reel of 350) (inc. VAT)
Amphenol Communications Solutions, GSD09001 9 Way Push-Push SD Card SD Card Connector With SMT Termination
350
BD 155.925
BD 0.446 Each (On a Reel of 350) (Exc. Vat)
BD 171.517
BD 0.491 Each (On a Reel of 350) (inc. VAT)
Amphenol Communications Solutions, GSD09001 9 Way Push-Push SD Card SD Card Connector With SMT Termination
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Card Type
SD Card
Gender
Female
Insertion/Removal Method
Push-Push
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Termination Method
SMT
Series Number
GSD09001
Country of Origin
China