Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power

Technical Document
Specifications
Gender
Male
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold
Contact Type
Power
Series
D'Sub TW Hybrid
Current Rating
20A
Length
22mm
Series Number
L17DM
Distrelec Product Id
14401402
Product details
High Power Solder Cup Contact Male
BD 1.254
BD 1.254 Each (Exc. Vat)
BD 1.379
BD 1.379 Each (inc. VAT)
1
BD 1.254
BD 1.254 Each (Exc. Vat)
BD 1.379
BD 1.379 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Gender
Male
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold
Contact Type
Power
Series
D'Sub TW Hybrid
Current Rating
20A
Length
22mm
Series Number
L17DM
Distrelec Product Id
14401402
Product details