Amphenol Communications Solutions L717DS 15 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC,

RS Stock No.: 615-6008Brand: Amphenol Communications SolutionsManufacturers Part No.: L717DS AH15P OL2 RM5
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

12.1mm

Depth

12.55mm

Series

L717DS

Dimensions

39.24 x 12.1 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Straight D-sub connectors for fixing onto printed circuits with harpoons

Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.370

BD 1.370 Each (Exc. Vat)

BD 1.507

BD 1.507 Each (inc. VAT)

Amphenol Communications Solutions L717DS 15 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC,

BD 1.370

BD 1.370 Each (Exc. Vat)

BD 1.507

BD 1.507 Each (inc. VAT)

Amphenol Communications Solutions L717DS 15 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.370
25 - 99BD 1.254
100 - 249BD 1.133
250 - 499BD 1.040
500+BD 1.034

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

12.1mm

Depth

12.55mm

Series

L717DS

Dimensions

39.24 x 12.1 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Straight D-sub connectors for fixing onto printed circuits with harpoons

Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more