Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 691-8768Brand: Amphenol Communications SolutionsManufacturers Part No.: L717SDC37PDistrelec Article No.: 14416039
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Glass Filled Thermoplastic

Length

69.4mm

Width

12.55mm

Depth

15.45mm

Series

SD

Dimensions

69.4 x 12.55 x 15.45mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

Plug Right Angle MIL Footprint – Rear Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.353

BD 1.353 Each (Exc. Vat)

BD 1.488

BD 1.488 Each (inc. VAT)

Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

BD 1.353

BD 1.353 Each (Exc. Vat)

BD 1.488

BD 1.488 Each (inc. VAT)

Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.353
10 - 19BD 1.254
20+BD 1.204

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Glass Filled Thermoplastic

Length

69.4mm

Width

12.55mm

Depth

15.45mm

Series

SD

Dimensions

69.4 x 12.55 x 15.45mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

Plug Right Angle MIL Footprint – Rear Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more