Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 15 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 182-0652Brand: Amphenol Communications SolutionsManufacturers Part No.: L77DA15SDistrelec Article No.: 14417121
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Filled Thermoplastic

Voltage Rating

300.0 V

Length

39.0mm

Width

11.7mm

Depth

12.4mm

Dimensions

39 x 11.7 x 12.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 680.900

BD 3.404 Each (In a Tray of 200) (Exc. Vat)

BD 748.990

BD 3.744 Each (In a Tray of 200) (inc. VAT)

Amphenol Communications Solutions 15 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

BD 680.900

BD 3.404 Each (In a Tray of 200) (Exc. Vat)

BD 748.990

BD 3.744 Each (In a Tray of 200) (inc. VAT)

Amphenol Communications Solutions 15 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Glass Filled Thermoplastic

Voltage Rating

300.0 V

Length

39.0mm

Width

11.7mm

Depth

12.4mm

Dimensions

39 x 11.7 x 12.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more