Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw

RS Stock No.: 137-2578Brand: Amphenol Communications SolutionsManufacturers Part No.: LD25P24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.03mm

Width

12.55mm

Depth

11.7mm

Dimensions

53.03 x 12.55 x 11.7mm

Series

LD

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 77.700

BD 0.777 Each (In a Tray of 100) (Exc. Vat)

BD 85.470

BD 0.855 Each (In a Tray of 100) (inc. VAT)

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw

BD 77.700

BD 0.777 Each (In a Tray of 100) (Exc. Vat)

BD 85.470

BD 0.855 Each (In a Tray of 100) (inc. VAT)

Amphenol Communications Solutions LD 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.03mm

Width

12.55mm

Depth

11.7mm

Dimensions

53.03 x 12.55 x 11.7mm

Series

LD

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more