Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way

RS Stock No.: 725-6042Brand: Amphenol Communications SolutionsManufacturers Part No.: MRJ538101
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Orientation

Right Angle

Length

30.3mm

Depth

26.95mm

Series

MRJ

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

RJ45 Connectors, Harsh Environment - MJR Series

From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.

Features and Benefits

IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating

Amphenol USB & RJ45 Connectors, Harsh Environment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.041

BD 8.041 Each (Exc. Vat)

BD 8.845

BD 8.845 Each (inc. VAT)

Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way

BD 8.041

BD 8.041 Each (Exc. Vat)

BD 8.845

BD 8.845 Each (inc. VAT)

Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.041
10 - 49BD 7.078
50 - 99BD 6.892
100 - 199BD 6.710
200+BD 6.644

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Orientation

Right Angle

Length

30.3mm

Depth

26.95mm

Series

MRJ

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

RJ45 Connectors, Harsh Environment - MJR Series

From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.

Features and Benefits

IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating

Amphenol USB & RJ45 Connectors, Harsh Environment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more