Technical Document
Specifications
Gender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
100.0 V
Series
MUSB
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
BD 6.125
BD 6.125 Each (Exc. Vat)
BD 6.737
BD 6.737 Each (inc. VAT)
1
BD 6.125
BD 6.125 Each (Exc. Vat)
BD 6.737
BD 6.737 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 6.125 |
25 - 74 | BD 5.205 |
75 - 199 | BD 5.060 |
200 - 399 | BD 4.930 |
400+ | BD 4.795 |
Technical Document
Specifications
Gender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
100.0 V
Series
MUSB
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C