Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B USB Connector

RS Stock No.: 725-6001Brand: Amphenol Communications SolutionsManufacturers Part No.: MUSBD11130
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Series

MUSB

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

USB Connectors, Harsh Environment - MUSB Series

Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.410

BD 6.410 Each (Exc. Vat)

BD 7.051

BD 7.051 Each (inc. VAT)

Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B USB Connector

BD 6.410

BD 6.410 Each (Exc. Vat)

BD 7.051

BD 7.051 Each (inc. VAT)

Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 6.410
25 - 74BD 5.260
75 - 199BD 4.805
200 - 399BD 4.635
400+BD 4.515

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Series

MUSB

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

USB Connectors, Harsh Environment - MUSB Series

Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more