Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions RJE3C18814 Series Female Ethernet Connector, Surface Mount, Cat6a, EMI Shield 1 Port

RS Stock No.: 286-5006Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE3C18814A2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3C18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 334.812

BD 2.678 Each (On a Reel of 125) (Exc. Vat)

BD 368.293

BD 2.946 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3C18814 Series Female Ethernet Connector, Surface Mount, Cat6a, EMI Shield 1 Port

BD 334.812

BD 2.678 Each (On a Reel of 125) (Exc. Vat)

BD 368.293

BD 2.946 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3C18814 Series Female Ethernet Connector, Surface Mount, Cat6a, EMI Shield 1 Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3C18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more