Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Tin
Series
RJE74
Country of Origin
China
BD 91.960
BD 1.150 Each (In a Tray of 80) (Exc. Vat)
BD 101.156
BD 1.265 Each (In a Tray of 80) (inc. VAT)
80
BD 91.960
BD 1.150 Each (In a Tray of 80) (Exc. Vat)
BD 101.156
BD 1.265 Each (In a Tray of 80) (inc. VAT)
80
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
80 - 320 | BD 1.150 | BD 91.960 |
400 - 720 | BD 1.106 | BD 88.440 |
800 - 1920 | BD 1.067 | BD 85.360 |
2000 - 3920 | BD 1.028 | BD 82.280 |
4000+ | BD 1.001 | BD 80.080 |
Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Tin
Series
RJE74
Country of Origin
China