Amphenol Communications Solutions, SFV-R 0.5mm Pitch 28 Way Right Angle Male FPC Connector, ZIF Top Contact

Technical Document
Specifications
Number Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
Glass Reinforced Polyamide Resin
Country of Origin
Malaysia
Product details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
0.5mm FPC - FCI
BD 123.750
BD 0.248 Each (On a Reel of 500) (Exc. Vat)
BD 136.125
BD 0.273 Each (On a Reel of 500) (inc. VAT)
500
BD 123.750
BD 0.248 Each (On a Reel of 500) (Exc. Vat)
BD 136.125
BD 0.273 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.248 | BD 123.750 |
1000 - 1500 | BD 0.209 | BD 104.500 |
2000 - 2500 | BD 0.192 | BD 96.250 |
3000 - 4500 | BD 0.192 | BD 96.250 |
5000+ | BD 0.187 | BD 93.500 |
Technical Document
Specifications
Number Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
Glass Reinforced Polyamide Resin
Country of Origin
Malaysia
Product details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact