Amphenol Communications Solutions, SFV-R 0.5mm Pitch 34 Way Right Angle Male FPC Connector, ZIF Bottom Contact

Technical Document
Specifications
Number Of Contacts
34
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Minimum Operating Temperature
-55°C
Housing Material
Glass Reinforced Polyamide Resin
Maximum Operating Temperature
+105°C
Country of Origin
Malaysia
Product details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
0.5mm FPC - FCI
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
10
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.390 | BD 3.905 |
200 - 740 | BD 0.330 | BD 3.300 |
750 - 2990 | BD 0.231 | BD 2.310 |
3000 - 5990 | BD 0.226 | BD 2.255 |
6000+ | BD 0.226 | BD 2.255 |
Technical Document
Specifications
Number Of Contacts
34
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
SFV-R
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Minimum Operating Temperature
-55°C
Housing Material
Glass Reinforced Polyamide Resin
Maximum Operating Temperature
+105°C
Country of Origin
Malaysia
Product details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact