Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 832-3512Brand: Amphenol Communications SolutionsManufacturers Part No.: T812114A101CEU
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

T812

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector

T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief

2.54mm Amphenol T812 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.891

BD 0.891 Each (Exc. Vat)

BD 0.980

BD 0.980 Each (inc. VAT)

Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

BD 0.891

BD 0.891 Each (Exc. Vat)

BD 0.980

BD 0.980 Each (inc. VAT)

Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 0.891
50 - 99BD 0.385
100 - 499BD 0.330
500 - 999BD 0.297
1000+BD 0.264

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

T812

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector

T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief

2.54mm Amphenol T812 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more