Amphenol FCI Non-Fused Terminal Block, 4-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 707-5405Brand: Amphenol FCIManufacturers Part No.: 20020006-H041B01LF
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

4

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China

Product details

5.08 mm Pitch FCI Terminal Block Plugs, Top Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.08 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Amphenol FCI Non-Fused Terminal Block, 4-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Amphenol FCI Non-Fused Terminal Block, 4-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

4

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China

Product details

5.08 mm Pitch FCI Terminal Block Plugs, Top Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.08 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more