Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol FCI, DW Panel Mount, 32 (Signal), 4 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed

RS Stock No.: 121-7458Brand: Amphenol FCIManufacturers Part No.: DD36W4SA00LF
brand-logo
View all in Solder D-sub Connectors

Technical Document

Specifications

Number Of Contacts

32 (Signal), 4 (Power)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mixed Contact Layout

36W4

Housing Material

Steel

Voltage Rating

300 V ac

Length

66.93mm

Width

15.37mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 25) (Exc. Vat)

Amphenol FCI, DW Panel Mount, 32 (Signal), 4 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed

P.O.A.

Each (In a Tray of 25) (Exc. Vat)

Amphenol FCI, DW Panel Mount, 32 (Signal), 4 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

32 (Signal), 4 (Power)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mixed Contact Layout

36W4

Housing Material

Steel

Voltage Rating

300 V ac

Length

66.93mm

Width

15.37mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C