Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 182-2947Brand: Amphenol ICCManufacturers Part No.: 71600-606LF
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 839.160

BD 0.971 Each (In a Tube of 864) (Exc. Vat)

BD 923.076

BD 1.068 Each (In a Tube of 864) (inc. VAT)

Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row

BD 839.160

BD 0.971 Each (In a Tube of 864) (Exc. Vat)

BD 923.076

BD 1.068 Each (In a Tube of 864) (inc. VAT)

Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more