Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

RS Stock No.: 542-7898Brand: Amphenol ICCManufacturers Part No.: 7434L0825S01LF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62.0mm

Width

9.0mm

Depth

40.0mm

Dimensions

62 x 9 x 40mm

Product details

Protected Contacts Smart Card Connectors

Contacts - Gold over nickel plated copper alloy
100000 operation working life

8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination

Standard Height Type

8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch

Low Profile Type

Stock information temporarily unavailable.

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62.0mm

Width

9.0mm

Depth

40.0mm

Dimensions

62 x 9 x 40mm

Product details

Protected Contacts Smart Card Connectors

Contacts - Gold over nickel plated copper alloy
100000 operation working life

8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination

Standard Height Type

8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch

Low Profile Type