Technical Document
Specifications
Brand
Amphenol IndiaGender
Receptacle
Shell Size
25mm
Military Standard
MIL-DTL-38999 Series III
Series
D38999 Series III
Material
Aluminium Alloy
Finish
Olive Drab Cadmium
Country of Origin
India
BD 9.170
BD 9.170 Each (Exc. Vat)
BD 10.087
BD 10.087 Each (inc. VAT)
1
BD 9.170
BD 9.170 Each (Exc. Vat)
BD 10.087
BD 10.087 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.170 |
10+ | BD 8.435 |
Technical Document
Specifications
Brand
Amphenol IndiaGender
Receptacle
Shell Size
25mm
Military Standard
MIL-DTL-38999 Series III
Series
D38999 Series III
Material
Aluminium Alloy
Finish
Olive Drab Cadmium
Country of Origin
India