Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7776Brand: Amphenol IndiaManufacturers Part No.: M83723/75W803N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

BD 24.706

BD 24.706 Each (Exc. Vat)

BD 27.177

BD 27.177 Each (inc. VAT)

Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts

BD 24.706

BD 24.706 Each (Exc. Vat)

BD 27.177

BD 27.177 Each (inc. VAT)

Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.706
5 - 9BD 24.035
10 - 24BD 22.776
25 - 49BD 22.418
50+BD 21.972

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Country of Origin

India