Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7781Brand: Amphenol IndiaManufacturers Part No.: M83723/77W1624N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

BD 34.004

BD 34.004 Each (Exc. Vat)

BD 37.404

BD 37.404 Each (inc. VAT)

Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts

BD 34.004

BD 34.004 Each (Exc. Vat)

BD 37.404

BD 37.404 Each (inc. VAT)

Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.004
5 - 9BD 33.086
10 - 24BD 31.400
25 - 49BD 30.944
50+BD 30.324

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Country of Origin

India