Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7795Brand: Amphenol IndiaManufacturers Part No.: M83723/95G2212N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

BD 93.450

BD 93.450 Each (Exc. Vat)

BD 102.795

BD 102.795 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

BD 93.450

BD 93.450 Each (Exc. Vat)

BD 102.795

BD 102.795 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 93.450
5 - 9BD 90.925
10 - 24BD 86.165
25 - 49BD 84.770
50+BD 83.065

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India