Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7801Brand: Amphenol IndiaManufacturers Part No.: M83723/96W1212N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

BD 30.844

BD 30.844 Each (Exc. Vat)

BD 33.928

BD 33.928 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

BD 30.844

BD 30.844 Each (Exc. Vat)

BD 33.928

BD 33.928 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.844
5 - 9BD 30.009
10 - 24BD 28.408
25 - 49BD 27.977
50+BD 27.410

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India