Technical Document
Specifications
Brand
Amphenol IndustrialPlug/Socket
Socket
Pole Format
3P+N+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
450 V
Current Rating
125A
Earthing Position
6h
Country of Origin
Czech Republic
BD 2,126.014
BD 2,126.014 Each (Exc. Vat)
BD 2,338.615
BD 2,338.615 Each (inc. VAT)
1
BD 2,126.014
BD 2,126.014 Each (Exc. Vat)
BD 2,338.615
BD 2,338.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialPlug/Socket
Socket
Pole Format
3P+N+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
450 V
Current Rating
125A
Earthing Position
6h
Country of Origin
Czech Republic