Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

RS Stock No.: 261-7797Brand: Amphenol IndustrialManufacturers Part No.: ACPM-GN-AU
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

BD 292.050

BD 2.920 Each (In a Box of 100) (Exc. Vat)

BD 321.255

BD 3.212 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

BD 292.050

BD 2.920 Each (In a Box of 100) (Exc. Vat)

BD 321.255

BD 3.212 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
100 - 100BD 2.920BD 292.050
200 - 400BD 2.783BD 278.300
500 - 900BD 2.678BD 267.850
1000+BD 2.624BD 262.350

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China