Technical Document
Specifications
Brand
Amphenol IndustrialFor Use With
AHDM Series Connectors
Shell Size
24
Housing Material
Aluminium Alloy
Thread Size
M38 x 1.5 6H
Length
84mm
Series
Duramate AHDM
BD 224.675
BD 4.494 Each (In a Box of 50) (Exc. Vat)
BD 247.143
BD 4.943 Each (In a Box of 50) (inc. VAT)
50
BD 224.675
BD 4.494 Each (In a Box of 50) (Exc. Vat)
BD 247.143
BD 4.943 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | BD 4.494 | BD 224.675 |
250+ | BD 4.086 | BD 204.325 |
Technical Document
Specifications
Brand
Amphenol IndustrialFor Use With
AHDM Series Connectors
Shell Size
24
Housing Material
Aluminium Alloy
Thread Size
M38 x 1.5 6H
Length
84mm
Series
Duramate AHDM