Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial, AT04 Automotive Connector Socket Green Cable Mount 12 Way, Crimp Termination AT04-12PC

RS Stock No.: 434-109Brand: Amphenol IndustrialManufacturers Part No.: AT04-12PC
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

12

Type

Connector

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT04

Colour

Green

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT04 Automotive Connector Socket Green Cable Mount 12 Way, Crimp Termination AT04-12PC

P.O.A.

Amphenol Industrial, AT04 Automotive Connector Socket Green Cable Mount 12 Way, Crimp Termination AT04-12PC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Type

Connector

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT04

Colour

Green

Termination Method

Crimp

Country of Origin

China