Amphenol Industrial, AT Automotive Connector Socket Cable Mount 6 Way AT04-6P

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6
Type
Power Connector
Gender
Female
Mounting Type
Cable Mount
Series
AT
Height
24.36mm
Width
20.96mm
Depth
46.1mm
Distrelec Product Id
14403263
Country of Origin
China
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors
BD 0.946
BD 0.946 Each (Exc. Vat)
BD 1.041
BD 1.041 Each (inc. VAT)
1
BD 0.946
BD 0.946 Each (Exc. Vat)
BD 1.041
BD 1.041 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.946 |
10 - 99 | BD 0.886 |
100+ | BD 0.825 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6
Type
Power Connector
Gender
Female
Mounting Type
Cable Mount
Series
AT
Height
24.36mm
Width
20.96mm
Depth
46.1mm
Distrelec Product Id
14403263
Country of Origin
China
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating