Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 4 Way, Crimp Termination AT06-4S-RD01

RS Stock No.: 174-1646Brand: Amphenol IndustrialManufacturers Part No.: AT06-4S-RD01
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

21.9mm

Width

18.2mm

Depth

31.6mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Series Number

06

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

BD 4.785

BD 0.957 Each (In a Pack of 5) (Exc. Vat)

BD 5.263

BD 1.053 Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 4 Way, Crimp Termination AT06-4S-RD01

BD 4.785

BD 0.957 Each (In a Pack of 5) (Exc. Vat)

BD 5.263

BD 1.053 Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 4 Way, Crimp Termination AT06-4S-RD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.957BD 4.785
25 - 95BD 0.869BD 4.345
100+BD 0.798BD 3.988
You may be interested in

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

21.9mm

Width

18.2mm

Depth

31.6mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Series Number

06

Maximum Operating Temperature

+125°C

You may be interested in