Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Series
AT60
Gender
PIN
Pitch
6.35mm
Contact Plating
Gold Flash over Nickel
Number Of Contacts
4
Mounting Type
Cable Mount
Number Of Rows
1
Series Number
60
Country of Origin
China
Stock information temporarily unavailable.
BD 0.077
BD 0.077 Each (Exc. Vat)
BD 0.085
BD 0.085 Each (inc. VAT)
Amphenol Industrial, AT60, 60 1 Row 4 Way Cable Mount PIN Connector
1
BD 0.077
BD 0.077 Each (Exc. Vat)
BD 0.085
BD 0.085 Each (inc. VAT)
Amphenol Industrial, AT60, 60 1 Row 4 Way Cable Mount PIN Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.077 |
10+ | BD 0.072 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Series
AT60
Gender
PIN
Pitch
6.35mm
Contact Plating
Gold Flash over Nickel
Number Of Contacts
4
Mounting Type
Cable Mount
Number Of Rows
1
Series Number
60
Country of Origin
China