Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, Ceres Series

RS Stock No.: 811-4179Brand: Amphenol IndustrialManufacturers Part No.: AU-05PMMS-LC7001
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

CERES

Voltage Rating

500.0 V

Mating Type

Bayonet

Housing Material

Nylon

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Product details

Amphenol LTW Mini Male Front Mount Panel Connectors, Male Contacts

Amphenol LTW mini size bayonet locking male gender panel mount connectors in male contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock

Approvals

UL Recognised

Amphenol LTW Series Connectors

Stock information temporarily unavailable.

BD 4.400

BD 4.400 Each (Exc. Vat)

BD 4.840

BD 4.840 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, Ceres Series

BD 4.400

BD 4.400 Each (Exc. Vat)

BD 4.840

BD 4.840 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, Ceres Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.400
5 - 9BD 4.064
10 - 24BD 3.844
25+BD 3.658

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

CERES

Voltage Rating

500.0 V

Mating Type

Bayonet

Housing Material

Nylon

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Product details

Amphenol LTW Mini Male Front Mount Panel Connectors, Male Contacts

Amphenol LTW mini size bayonet locking male gender panel mount connectors in male contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock

Approvals

UL Recognised

Amphenol LTW Series Connectors