Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, AT Automotive Connector AW4S

RS Stock No.: 696-4228Brand: Amphenol IndustrialManufacturers Part No.: AW4SDistrelec Article No.: 14403275
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Wedge

Series

AT

Height

20.7mm

Width

13.9mm

Depth

18.2mm

Country of Origin

China

Product details

AT Series Wedges

Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
BD 0.157Each (In a Bag of 5) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock
BD 0.109Each (In a Pack of 10) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.578

BD 0.116 Each (In a Pack of 5) (Exc. Vat)

BD 0.636

BD 0.128 Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector AW4S

BD 0.578

BD 0.116 Each (In a Pack of 5) (Exc. Vat)

BD 0.636

BD 0.128 Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector AW4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.116BD 0.578
25 - 95BD 0.116BD 0.578
100+BD 0.116BD 0.578
You may be interested in
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
BD 0.157Each (In a Bag of 5) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock
BD 0.109Each (In a Pack of 10) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Type

Wedge

Series

AT

Height

20.7mm

Width

13.9mm

Depth

18.2mm

Country of Origin

China

Product details

AT Series Wedges

Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
BD 0.157Each (In a Bag of 5) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock
BD 0.109Each (In a Pack of 10) (Exc. Vat)
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
P.O.A.Each (In a Pack of 10) (Exc. Vat)