Amphenol Industrial, AT Automotive Connector Socket AW6P

Technical Document
Specifications
Brand
Amphenol IndustrialType
Wedge
Gender
Female
Series
AT
Height
7.4mm
Width
13.9mm
Depth
14.8mm
Country of Origin
China
Product details
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.
Amphenol AT Series Connectors
BD 0.525
BD 0.105 Each (In a Pack of 5) (Exc. Vat)
BD 0.577
BD 0.115 Each (In a Pack of 5) (inc. VAT)
5
BD 0.525
BD 0.105 Each (In a Pack of 5) (Exc. Vat)
BD 0.577
BD 0.115 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.105 | BD 0.525 |
25 - 95 | BD 0.100 | BD 0.500 |
100+ | BD 0.090 | BD 0.450 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Wedge
Gender
Female
Series
AT
Height
7.4mm
Width
13.9mm
Depth
14.8mm
Country of Origin
China
Product details
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.