Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
WedgeLock
For Use With
ATM Series Connectors
Series
ATM
Terminal Size
20mm
Wire Size
22 to 16 AWG
Body Orientation
Straight
Gender
Female
Number Of Contacts
4
Stock information temporarily unavailable.
BD 24.750
BD 0.050 Each (In a Pack of 500) (Exc. Vat)
BD 27.225
BD 0.055 Each (In a Pack of 500) (inc. VAT)
Amphenol Industrial, ATM Female 4 Way Wedgelock for use with ATM Series Connectors
500
BD 24.750
BD 0.050 Each (In a Pack of 500) (Exc. Vat)
BD 27.225
BD 0.055 Each (In a Pack of 500) (inc. VAT)
Amphenol Industrial, ATM Female 4 Way Wedgelock for use with ATM Series Connectors
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
WedgeLock
For Use With
ATM Series Connectors
Series
ATM
Terminal Size
20mm
Wire Size
22 to 16 AWG
Body Orientation
Straight
Gender
Female
Number Of Contacts
4