Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, AZ 17 Way Panel Mount, PCB Mount Circular Connector Plug, Pin Contacts

RS Stock No.: 224-0633Brand: Amphenol IndustrialManufacturers Part No.: AZ-17PMMP-QC8001
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

17

Gender

Male

Contact Gender

Male

Current Rating

1.5A

Voltage Rating

30 V

Mounting Type

Panel Mount, PCB Mount

Body Orientation

Straight

Series

AZ

Country of Origin

China

Stock information temporarily unavailable.

BD 1,199.880

BD 6.666 Each (In a Tray of 180) (Exc. Vat)

BD 1,319.868

BD 7.333 Each (In a Tray of 180) (inc. VAT)

Amphenol Industrial, AZ 17 Way Panel Mount, PCB Mount Circular Connector Plug, Pin Contacts

BD 1,199.880

BD 6.666 Each (In a Tray of 180) (Exc. Vat)

BD 1,319.868

BD 7.333 Each (In a Tray of 180) (inc. VAT)

Amphenol Industrial, AZ 17 Way Panel Mount, PCB Mount Circular Connector Plug, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

17

Gender

Male

Contact Gender

Male

Current Rating

1.5A

Voltage Rating

30 V

Mounting Type

Panel Mount, PCB Mount

Body Orientation

Straight

Series

AZ

Country of Origin

China