Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Threaded Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CERES
Country of Origin
China
Stock information temporarily unavailable.
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
1
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.734 |
10 - 24 | BD 3.438 |
25+ | BD 3.162 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Threaded Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CERES
Country of Origin
China