Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

RS Stock No.: 395-440Brand: Amphenol IndustrialManufacturers Part No.: C016 20D003 110 12Distrelec Article No.: 14402588
brand-logo

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Czech Republic

Product details

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

Features and Benefits

• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body

Applications

With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are

• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches

Environment

The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth

FAQ

Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

You may be interested in
Stock information temporarily unavailable.

BD 5.845

BD 5.845 Each (Exc. Vat)

BD 6.429

BD 6.429 Each (inc. VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

BD 5.845

BD 5.845 Each (Exc. Vat)

BD 6.429

BD 6.429 Each (inc. VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.845
10 - 49BD 5.775
50 - 99BD 5.000
100+BD 4.860
You may be interested in

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Czech Republic

Product details

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

Features and Benefits

• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body

Applications

With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are

• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches

Environment

The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth

FAQ

Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

You may be interested in