Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
13A
Voltage Rating
400 V
IP Rating
IP65
DIN Number
DIN EN 60529
Series
C16-3
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
Amphenol Industrial, C16-3 8 Pole M16 Din, DIN EN 60529, 13A, 400 V IP65, Bayonet, Female, Cable Mount
1
BD 13.128
BD 13.128 Each (Exc. Vat)
BD 14.441
BD 14.441 Each (inc. VAT)
Amphenol Industrial, C16-3 8 Pole M16 Din, DIN EN 60529, 13A, 400 V IP65, Bayonet, Female, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.128 |
10+ | BD 12.595 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
13A
Voltage Rating
400 V
IP Rating
IP65
DIN Number
DIN EN 60529
Series
C16-3
Country of Origin
Czech Republic