Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, C 091 D 8 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Screw On, Female, Cable Mount

RS Stock No.: 157-2663Brand: Amphenol IndustrialManufacturers Part No.: C091-31D008-1002Distrelec Article No.: 14441887
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

BD 16.088

BD 16.088 Each (Exc. Vat)

BD 17.697

BD 17.697 Each (inc. VAT)

Amphenol Industrial, C 091 D 8 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Screw On, Female, Cable Mount

BD 16.088

BD 16.088 Each (Exc. Vat)

BD 17.697

BD 17.697 Each (inc. VAT)

Amphenol Industrial, C 091 D 8 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.088
5 - 24BD 15.076
25 - 49BD 13.816
50+BD 12.760

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.