Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, C 091 D+ 8 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable

RS Stock No.: 827-9857Brand: Amphenol IndustrialManufacturers Part No.: C091 31D008 102 4 UDistrelec Article No.: 30187338
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Coupling

Termination Method

Solder

Body Orientation

Straight

Current Rating

7A

Voltage Rating

100 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61076-2-106

Series

C 091 D+

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

C 091 D+ Series Female Cable Connector

The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

BD 13.204

BD 13.204 Each (Exc. Vat)

BD 14.524

BD 14.524 Each (inc. VAT)

Amphenol Industrial, C 091 D+ 8 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable

BD 13.204

BD 13.204 Each (Exc. Vat)

BD 14.524

BD 14.524 Each (inc. VAT)

Amphenol Industrial, C 091 D+ 8 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.204
5 - 24BD 12.568
25 - 49BD 11.991
50+BD 10.999

Technical Document

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Coupling

Termination Method

Solder

Body Orientation

Straight

Current Rating

7A

Voltage Rating

100 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61076-2-106

Series

C 091 D+

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

C 091 D+ Series Female Cable Connector

The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.