Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Heavy Duty Power Connector Module, 10A, Female, Heavy Mate C146 Series, 8 Contacts

RS Stock No.: 221-8639Brand: Amphenol IndustrialManufacturers Part No.: C146 10B008 905 15
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

Heavy Mate C146

Type

Female Insert

For Use With

Connectors

Number Of Contacts

8

Contact Material

CuZn

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

BD 127.655

BD 12.766 Each (In a Box of 10) (Exc. Vat)

BD 140.421

BD 14.043 Each (In a Box of 10) (inc. VAT)

Amphenol Industrial Heavy Duty Power Connector Module, 10A, Female, Heavy Mate C146 Series, 8 Contacts

BD 127.655

BD 12.766 Each (In a Box of 10) (Exc. Vat)

BD 140.421

BD 14.043 Each (In a Box of 10) (inc. VAT)

Amphenol Industrial Heavy Duty Power Connector Module, 10A, Female, Heavy Mate C146 Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 40BD 12.766BD 127.655
50 - 90BD 12.232BD 122.320
100 - 240BD 11.836BD 118.360
250 - 490BD 11.418BD 114.180
500+BD 11.209BD 112.090

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

Heavy Mate C146

Type

Female Insert

For Use With

Connectors

Number Of Contacts

8

Contact Material

CuZn

Contact Plating

Gold

Country of Origin

China