Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector

RS Stock No.: 193-066Brand: Amphenol IndustrialManufacturers Part No.: CAP-WADMLPC1
brand-logo

Technical Document

Specifications

Shell Size

28.5mm

Accessory Type

Waterproof Cap With Rubber Lead

For Use With

Circular Connector

Colour

Black

Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

BD 5.580

BD 5.580 1 Bag of 2 (Exc. Vat)

BD 6.138

BD 6.138 1 Bag of 2 (inc. VAT)

Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector

BD 5.580

BD 5.580 1 Bag of 2 (Exc. Vat)

BD 6.138

BD 6.138 1 Bag of 2 (inc. VAT)

Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shell Size

28.5mm

Accessory Type

Waterproof Cap With Rubber Lead

For Use With

Circular Connector

Colour

Black

Material

Plastic

Country of Origin

China