Amphenol Industrial Dust Cap
RS Stock No.: 182-0663Brand: Amphenol IndustrialManufacturers Part No.: CAP-WBBFSMA1Distrelec Article No.: 30410989
Technical Document
Specifications
Brand
Amphenol IndustrialWidth
9.1 Dia.mm
Material
PC/ABS
Height
9mm
Colour
Black
IP Rating
IP67
Thread Size
M12
Country of Origin
China
Stock information temporarily unavailable.
BD 139.931
BD 139.931 1 Bag of 400 (Exc. Vat)
BD 153.924
BD 153.924 1 Bag of 400 (inc. VAT)
Amphenol Industrial Dust Cap
1
BD 139.931
BD 139.931 1 Bag of 400 (Exc. Vat)
BD 153.924
BD 153.924 1 Bag of 400 (inc. VAT)
Amphenol Industrial Dust Cap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 139.931 |
5+ | BD 127.188 |
Technical Document
Specifications
Brand
Amphenol IndustrialWidth
9.1 Dia.mm
Material
PC/ABS
Height
9mm
Colour
Black
IP Rating
IP67
Thread Size
M12
Country of Origin
China