Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Plug In
IP Rating
IP68
Series
X-Lok
Country of Origin
China
Stock information temporarily unavailable.
BD 3.966
BD 3.966 Each (Exc. Vat)
BD 4.363
BD 4.363 Each (inc. VAT)
Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
1
BD 3.966
BD 3.966 Each (Exc. Vat)
BD 4.363
BD 4.363 Each (inc. VAT)
Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.966 |
10 - 99 | BD 3.834 |
100+ | BD 3.212 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Plug In
IP Rating
IP68
Series
X-Lok
Country of Origin
China