Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Sealing Cap
Gender
Female
Pole Format
2 + PE
IP Rating
IP65
For Use With
HPT-3-FD and HPT-3-FDW Power Connectors
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 3.350
BD 3.350 Each (Exc. Vat)
BD 3.685
BD 3.685 Each (inc. VAT)
Amphenol Industrial Female Black Sealing Cap IP65 for use with HPT-3-FD and HPT-3-FDW Power Connectors
1
BD 3.350
BD 3.350 Each (Exc. Vat)
BD 3.685
BD 3.685 Each (inc. VAT)
Amphenol Industrial Female Black Sealing Cap IP65 for use with HPT-3-FD and HPT-3-FDW Power Connectors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.350 |
10 - 24 | BD 3.213 |
25+ | BD 3.108 |
Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Sealing Cap
Gender
Female
Pole Format
2 + PE
IP Rating
IP65
For Use With
HPT-3-FD and HPT-3-FDW Power Connectors
Colour
Black
Country of Origin
China