Amphenol Industrial, CCS2 Charging Inlet Socket, 125A 1000 V dc

RS Stock No.: 174-2001Brand: Amphenol IndustrialManufacturers Part No.: HVCOCF6ATR8SF950L3000
brand-logo
View all in EV Charging Connectors

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

125A

Voltage Rating

1000 V dc

IP Rating

IP44

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

You may be interested in

BD 641.470

BD 641.470 Each (Exc. Vat)

BD 705.617

BD 705.617 Each (inc. VAT)

Amphenol Industrial, CCS2 Charging Inlet Socket, 125A 1000 V dc

BD 641.470

BD 641.470 Each (Exc. Vat)

BD 705.617

BD 705.617 Each (inc. VAT)

Amphenol Industrial, CCS2 Charging Inlet Socket, 125A 1000 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

125A

Voltage Rating

1000 V dc

IP Rating

IP44

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

You may be interested in