Amphenol Industrial, ExcelMate HVSL100 PowerLok Receptacle with HVIL EV Connector

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Receptacle with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
BD 2,244.900
BD 37.415 Each (In a Bag of 60) (Exc. Vat)
BD 2,469.390
BD 41.157 Each (In a Bag of 60) (inc. VAT)
60
BD 2,244.900
BD 37.415 Each (In a Bag of 60) (Exc. Vat)
BD 2,469.390
BD 41.157 Each (In a Bag of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
60 - 60 | BD 37.415 | BD 2,244.900 |
120 - 180 | BD 36.380 | BD 2,182.800 |
240+ | BD 35.390 | BD 2,123.400 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Receptacle with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China